341-120-520-208

Heilind Number:EDA341-120-520-208
Manufacturer:EDAC
Manufacturer Number:341-120-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-520-208

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance even in harsh environments. With a pitch of .1 inches and a row spacing of .14 inches, it offers precise alignment for up to 120 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your connection solutions with this essential component for seamless data transmission.