341-120-521-202

Heilind Number:EDA341-120-521-202
Manufacturer:EDAC
Manufacturer Number:341-120-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-521-202

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB setup. Boasting a vibrant green color, it not only stands out visually but also delivers exceptional functionality, with a current rating of 3 A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts with a .1-inch pitch and .14-inch row spacing, it offers precise and efficient connections across 120 positions. With a straight mount orientation, it's easy to install and secure on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore its full potential under the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.