341-120-521-207

Heilind Number:EDA341-120-521-207
Manufacturer:EDAC
Manufacturer Number:341-120-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-521-207

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector, crafted for optimal performance. Featuring a vibrant green color, it not only stands out visually but also offers a reliable amperage of 3A. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various environments. With 120 positions and a compact pitch of .1 inches, it provides ample connectivity in a space-efficient manner. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity solutions with this essential component, ideal for various applications in the electronics industry.