341-120-522-201

Heilind Number:EDA341-120-522-201
Manufacturer:EDAC
Manufacturer Number:341-120-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-522-201

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector boasts a sleek Green color and durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 120 positions, it ensures seamless data transfer. The copper alloy contacts offer reliable conductivity, while the .1 inch pitch and .14 inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Trust in this connector for robust and dependable board-to-board connections in your electronic projects.