341-120-522-202

Heilind Number:EDA341-120-522-202
Manufacturer:EDAC
Manufacturer Number:341-120-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-522-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision in mind, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points, each crafted from Copper Alloy, it guarantees reliable power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. With a total of 120 positions, this connector provides ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component today.