341-120-522-204

Heilind Number:EDA341-120-522-204
Manufacturer:EDAC
Manufacturer Number:341-120-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green design, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance for demanding applications. The .1-inch pitch and .14-inch row spacing allow for seamless integration, while the 120 positions cater to versatile connectivity needs. Designed for straight mounting orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Explore our range of connectors for optimal board-to-board connectivity solutions.