341-120-524-203

Heilind Number:EDA341-120-524-203
Manufacturer:EDAC
Manufacturer Number:341-120-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-524-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers top-notch performance. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector ensures reliable power transmission. Its double-row design, with a pitch of .1 inches and row spacing of .14 inches, offers seamless integration into your PCB setup. Boasting 120 positions and a current rating of 3A, it meets the demands of high-density applications. Whether for data transfer or power supply, this connector guarantees optimal signal integrity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Explore new possibilities in connectivity with this essential component.