341-120-524-207

Heilind Number:EDA341-120-524-207
Manufacturer:EDAC
Manufacturer Number:341-120-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-524-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row layout and a total of 120 positions, this connector ensures seamless power transmission. Crafted from Copper Alloy, the contacts guarantee efficient conductivity. Its compact design, with a pitch of .1 inch and row spacing of .14 inch, allows for space-saving installation. Suitable for a wide range of applications, it boasts an amperage rating of 3A and can operate in temperatures ranging from -40 to 105 °C. Whether you're working on a professional project or a DIY endeavor, this connector is a must-have for any electronics enthusiast. Upgrade your connectivity solutions today.