341-120-555-201

Heilind Number:EDA341-120-555-201
Manufacturer:EDAC
Manufacturer Number:341-120-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-555-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. This essential component boasts a vibrant green color and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a dual-row design and 120 positions, it offers ample connectivity options for your projects. The contacts are made of robust Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its .1-inch pitch and .14-inch row spacing enable precise PCB integration, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this indispensable component.