341-120-555-202

Heilind Number:EDA341-120-555-202
Manufacturer:EDAC
Manufacturer Number:341-120-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green color and boasts a 3A amperage rating, ensuring reliable performance in power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust housing that meets stringent safety standards. With two rows and 120 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in our Card Edge Connector for superior quality and performance in your electronic applications.