341-120-555-203

Heilind Number:EDA341-120-555-203
Manufacturer:EDAC
Manufacturer Number:341-120-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable and efficient performance. Featuring a vibrant green color, this connector offers a visually pleasing touch to your electronic setup. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and superior conductivity. Its dual-row configuration with 120 positions allows for ample connections, while a pitch of .1 inch and row spacing of .14 inch offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial applications or DIY projects, this Card Edge Connector promises seamless board-to-board connectivity.