341-120-555-204

Heilind Number:EDA341-120-555-204
Manufacturer:EDAC
Manufacturer Number:341-120-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-555-204

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector offers a seamless interface for your electronic components. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from Copper Alloy, it ensures reliable connectivity. Its dual-row design with a pitch of .1 inches and row spacing of .14 inches accommodates a total of 120 positions, perfect for complex circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether for industrial or commercial use, this connector guarantees efficiency and durability in your board-to-board connections. Elevate your electronic setups with this essential component.