341-120-555-207

Heilind Number:EDA341-120-555-207
Manufacturer:EDAC
Manufacturer Number:341-120-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contacts, ensures reliable power transmission at a maximum amperage of 3 A. With two rows and 120 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in diverse environments. Upgrade your setup with this essential component for streamlined and efficient electronic connections.