341-120-555-208

Heilind Number:EDA341-120-555-208
Manufacturer:EDAC
Manufacturer Number:341-120-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in electronic applications. Featuring a vibrant green color, this connector seamlessly integrates with your circuit board setup. With a high amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. Boasting two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .14 inches, it offers optimal signal transfer in a compact form. With 120 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for seamless board-to-board connectivity in your electronic projects.