341-120-556-201

Heilind Number:EDA341-120-556-201
Manufacturer:EDAC
Manufacturer Number:341-120-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-556-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for precision and durability, this connector features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a double-row configuration and 120 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether in commercial or industrial settings, trust in this connector to deliver consistent and efficient performance.