341-120-556-202

Heilind Number:EDA341-120-556-202
Manufacturer:EDAC
Manufacturer Number:341-120-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-556-202

Detailed Description

Enhance your PCB connectivity with this double-row Card Edge Connector, designed for optimal performance in electronic systems. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Each contact is crafted from high-quality Copper Alloy, providing reliable conductivity. The .1-inch pitch and .14-inch row spacing allow for precise board-to-board connections, making it ideal for various applications. Featuring 120 positions, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.