341-120-556-203

Heilind Number:EDA341-120-556-203
Manufacturer:EDAC
Manufacturer Number:341-120-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-556-203

Detailed Description

Efficiently connect your PCBs with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a two-row configuration and a pitch of .1 inches, it offers reliable performance in demanding applications. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Boasting 120 positions, this connector accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your projects.