341-120-556-207

Heilind Number:EDA341-120-556-207
Manufacturer:EDAC
Manufacturer Number:341-120-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, each spaced at a precise pitch of .1 inch, this connector offers seamless board-to-board connectivity. Boasting a total of 120 positions, it accommodates multiple connections with ease. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of environments. Elevate your electronic projects with this essential component.