341-120-556-208

Heilind Number:EDA341-120-556-208
Manufacturer:EDAC
Manufacturer Number:341-120-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board interfacing. Boasting a vibrant green color, this connector not only delivers on performance but also adds a touch of visual appeal to your setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliability in even the most demanding environments. Featuring two rows of precision-engineered copper alloy contacts, each with a pitch of .1 inches and a row spacing of .14 inches, it offers a total of 120 positions for comprehensive connectivity. Its straight mount orientation allows for easy and secure installation, while its wide operating temperature range of -40 to 105°C ensures stable performance in various conditions. Elevate your electronic projects with this essential connector, a must-have for any PCB assembly.