341-120-560-201

Heilind Number:EDA341-120-560-201
Manufacturer:EDAC
Manufacturer Number:341-120-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-560-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for efficient power transmission, it boasts an amperage rating of 3 A, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With two rows and 120 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Explore seamless integration and superior connectivity with this essential component.