341-120-560-202

Heilind Number:EDA341-120-560-202
Manufacturer:EDAC
Manufacturer Number:341-120-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation. With a 3 A amperage rating, this connector delivers efficient power transmission. Its two rows and 120 positions provide ample connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.