341-120-560-203

Heilind Number:EDA341-120-560-203
Manufacturer:EDAC
Manufacturer Number:341-120-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-560-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a high amperage of 3A, making it ideal for power-heavy applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and a total of 120 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission while the .1-inch pitch and .14-inch row spacing provide precise alignment. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Upgrade your board-to-board connections with this essential component.