341-120-560-204

Heilind Number:EDA341-120-560-204
Manufacturer:EDAC
Manufacturer Number:341-120-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, essential for seamless board-to-board interactions. Crafted with precision, this connector boasts a vibrant green hue, making it easily identifiable in your setup. Designed for optimal performance, it can handle an amperage of 3A with ease, ensuring reliable power transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting usage even in demanding environments. Featuring two rows of finely crafted copper alloy contacts, each with a pitch of .1 inches and a row spacing of .14 inches, this connector provides efficient signal transfer across 120 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Perfect for a variety of applications, this Card Edge Connector is a must-have in your connector arsenal. Elevate your connectivity game today.