342-005-500-101

Heilind Number:EDA342-005-500-101
Manufacturer:EDAC
Manufacturer Number:342-005-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for seamless integration, this connector features a single row layout with five positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in demanding environments. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you require straight or right-angle mounting, this versatile connector is sure to meet your needs with uncompromising performance. Upgrade your connectivity solutions today with this essential component.