342-005-500-102

Heilind Number:EDA342-005-500-102
Manufacturer:EDAC
Manufacturer Number:342-005-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-500-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. This essential component, with a single row configuration and 5 positions, is designed for seamless board-to-board connectivity. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Rest assured, this connector is RoHS compliant, meeting all environmental standards. Upgrade your connectivity solutions today.