342-005-500-104

Heilind Number:EDA342-005-500-104
Manufacturer:EDAC
Manufacturer Number:342-005-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-500-104

Detailed Description

Enhance connectivity in your electronic projects with this reliable Card Edge Connector. Designed for seamless integration on PCBs, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With a single row layout and a compact pitch of .1 inches, it offers efficient board-to-board connection with five copper alloy contacts. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Upgrade your assembly process with this essential component.