342-005-520-101

Heilind Number:EDA342-005-520-101
Manufacturer:EDAC
Manufacturer Number:342-005-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-520-101

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector in a distinctive green hue. Designed for optimal performance, this connector delivers 3 A of power and features a single row with five positions for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it ensures durability and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your electronic assemblies with this essential component, ideal for a multitude of applications.