342-005-520-107

Heilind Number:EDA342-005-520-107
Manufacturer:EDAC
Manufacturer Number:342-005-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-520-107

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a striking shade of Green. Designed for precision and reliability, it features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row layout and Copper Alloy contacts, this connector offers seamless power transfer at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing ensure efficient signal transmission, while its five positions cater to diverse connection needs. Engineered for straight mounting orientation, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our wide range of connectors for more options to suit your requirements.