342-005-520-112

Heilind Number:EDA342-005-520-112
Manufacturer:EDAC
Manufacturer Number:342-005-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-520-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission at an amperage of 3 A. With a single row configuration and a pitch of .1 in, it offers seamless integration onto your circuit board. Featuring five positions and a straight mount orientation, it guarantees a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Trust in this essential component to streamline your board-to-board connections with ease.