342-005-521-101

Heilind Number:EDA342-005-521-101
Manufacturer:EDAC
Manufacturer Number:342-005-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-521-101

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector, designed for optimal performance. Its vibrant green hue adds a pop of color to your setup, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row configuration and 5 positions, this connector offers seamless integration for your circuitry. Crafted from high-quality Copper Alloy, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity game with this essential component.