342-005-521-104

Heilind Number:EDA342-005-521-104
Manufacturer:EDAC
Manufacturer Number:342-005-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and durability, this connector features a single row layout with five positions, ensuring seamless communication between boards. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliability in various environments. With a low pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material allows for efficient power transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.