342-005-521-108

Heilind Number:EDA342-005-521-108
Manufacturer:EDAC
Manufacturer Number:342-005-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 5 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your board setup. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Ideal for various applications, this connector is a must-have for your connectivity needs.