342-005-521-112

Heilind Number:EDA342-005-521-112
Manufacturer:EDAC
Manufacturer Number:342-005-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a variety of applications. With a single row layout, it boasts five positions for efficient signal transmission. The copper alloy contacts, along with a pitch of .1 inches and row spacing of .2 inches, guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore our range of connectors for more options to enhance your PCB designs.