342-005-523-102

Heilind Number:EDA342-005-523-102
Manufacturer:EDAC
Manufacturer Number:342-005-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-523-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and five positions, it offers reliable contact points for optimal performance. Crafted from high-quality Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation accommodates various assembly requirements. Operating flawlessly in a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its robust construction and precision engineering for seamless board-to-board connections in your projects.