342-005-523-103

Heilind Number:EDA342-005-523-103
Manufacturer:EDAC
Manufacturer Number:342-005-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-523-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector not only offers visual appeal but also delivers robust performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 5 positions, it facilitates efficient signal transfer. The Copper Alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment on the board. Whether for industrial or commercial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.