342-005-523-104

Heilind Number:EDA342-005-523-104
Manufacturer:EDAC
Manufacturer Number:342-005-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-523-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row configuration and 5 positions, it offers precise and reliable connections for your applications. The contact material, Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a temperature range of -40 to 105°C, it is suitable for a variety of environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is indispensable for creating robust and efficient circuitry. Elevate your PCB designs with this indispensable component.