342-005-523-107

Heilind Number:EDA342-005-523-107
Manufacturer:EDAC
Manufacturer Number:342-005-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-523-107

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with five positions, ensuring seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity. The vibrant green color adds a sleek touch, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Explore the possibilities of enhanced connectivity with this essential component.