342-005-523-108

Heilind Number:EDA342-005-523-108
Manufacturer:EDAC
Manufacturer Number:342-005-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-523-108

Detailed Description

Enhance connectivity in your electronic designs with this durable Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while offering dependable performance. With a low amperage of 3 A, it ensures safe power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing excellent durability and fire resistance. This single-row connector with five positions is ideal for compact PCB layouts, with a pitch of .1 in and row spacing of .2 in for easy installation. The contact material is made of Copper Alloy, guaranteeing reliable signal transmission. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether you're working on a professional project or a DIY endeavor, this Card Edge Connector is a must-have component for seamless board-to-board connections. Explore our range of connectors to find the perfect fit for your needs.