342-005-523-112

Heilind Number:EDA342-005-523-112
Manufacturer:EDAC
Manufacturer Number:342-005-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-523-112

Detailed Description

Enhance connectivity in your electronic designs with this durable Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With a single row design, it offers easy installation on your PCB. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing accommodate precise positioning. Boasting five positions, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for a range of applications, this connector is a must-have for any electronics enthusiast.