342-005-524-101

Heilind Number:EDA342-005-524-101
Manufacturer:EDAC
Manufacturer Number:342-005-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-524-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row of five positions with a pitch of .1 inches and row spacing of .2 inches. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the copper alloy contacts guarantee efficient conductivity. Perfect for board-to-board applications, this connector offers a straight mount orientation and can handle up to 3A of current. With an operating temperature range of -40 to 105°C, it's a versatile choice for demanding electronic setups. Upgrade your connectivity solutions with this essential component.