342-005-524-102

Heilind Number:EDA342-005-524-102
Manufacturer:EDAC
Manufacturer Number:342-005-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-524-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with five positions, ensuring reliable transmission in your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient power delivery, rated at 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for streamlined installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Choose this Straight mount orientation connector for a secure and stable connection in your applications. Elevate your PCB design with this essential component.