342-005-524-103

Heilind Number:EDA342-005-524-103
Manufacturer:EDAC
Manufacturer Number:342-005-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-524-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row design and 5 positions, this connector offers efficient power transmission at a maximum amperage of 3 A. Crafted with high-quality Copper Alloy contacts and a .1-inch pitch, it ensures reliable signal integrity. The straight mounting orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.