342-005-524-108

Heilind Number:EDA342-005-524-108
Manufacturer:EDAC
Manufacturer Number:342-005-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-524-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a high amperage capacity of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any environment, even at extreme temperatures ranging from -40 to 105 °C. With a single row design and five positions, it offers streamlined connectivity options for your electronic devices. The Copper Alloy contact material ensures optimal conductivity, while the precise pitch and row spacing of .1 in and .2 in, respectively, facilitate accurate alignment during assembly. Whether you require a straight or right-angle mount orientation, this versatile connector is the perfect solution for your PCB integration needs. Explore our extensive range of connectors to find the perfect fit for your project.