342-005-524-112

Heilind Number:EDA342-005-524-112
Manufacturer:EDAC
Manufacturer Number:342-005-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-524-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with five positions, offering a reliable interface for your circuitry. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. The vibrant green color not only adds a touch of visual distinction but also signifies its compliance with industry standards. Whether for prototyping or production, this connector, part of our extensive assortment of board-to-board PCB connectors, is a must-have component for any electronic design project.