342-005-540-101

Heilind Number:EDA342-005-540-101
Manufacturer:EDAC
Manufacturer Number:342-005-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-540-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, this connector features a single row layout with five positions, ensuring a secure and precise fit for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees both reliability and visual appeal. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and maintenance. Its straight mount orientation allows for seamless integration into your PCB setup. Operating flawlessly even in extreme conditions, with a temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.