342-005-540-103

Heilind Number:EDA342-005-540-103
Manufacturer:EDAC
Manufacturer Number:342-005-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-540-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3A amperage capacity and features a single row layout with five positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment. Perfect for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it ideal for various industrial applications. Elevate your electronics assembly with this essential component.