342-005-540-104

Heilind Number:EDA342-005-540-104
Manufacturer:EDAC
Manufacturer Number:342-005-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-540-104

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only adds a touch of visual appeal but also offers reliable functionality with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. With a single row design and five positions, it facilitates seamless connection for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. A must-have component in your electronic assembly, it falls under the category of Board To Board PCB Connectors, promising compatibility and versatility in various applications. Elevate your connectivity solutions with this essential connector.