342-005-540-107

Heilind Number:EDA342-005-540-107
Manufacturer:EDAC
Manufacturer Number:342-005-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-540-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 5 positions, offering reliable contact for your circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 in and row spacing of .2 in, this connector allows for precise alignment on your board. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a professional or hobbyist, this green connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.