342-005-540-108

Heilind Number:EDA342-005-540-108
Manufacturer:EDAC
Manufacturer Number:342-005-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-540-108

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration into PCBs, this connector features a single row with five positions, ensuring efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component, a must-have in any electronics project.