342-005-540-112

Heilind Number:EDA342-005-540-112
Manufacturer:EDAC
Manufacturer Number:342-005-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with five positions for efficient data transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a contact material of Copper Alloy, it guarantees secure and stable connections. Operating flawlessly in a straight mount orientation, this connector offers a pitch of .1 inches and row spacing of .2 inches, meeting industry standards for precision. Its green color adds a touch of visual distinction to your setup. Rated for an amperage of 3A and capable of withstanding temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.